
50ZLJ180M8X20 | |
|---|---|
DigiKey Part Number | 1189-1432-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ180M8X20 |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLJ180M8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.58 A @ 100 kHz |
Part Status Active | Impedance 58 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.94000 | kr.4.94 |
| 10 | kr.3.10200 | kr.31.02 |
| 50 | kr.2.32300 | kr.116.15 |
| 100 | kr.2.07680 | kr.207.68 |
| 500 | kr.1.65096 | kr.825.48 |
| 1.000 | kr.1.51673 | kr.1,516.73 |
| 3.000 | kr.1.34877 | kr.4,046.31 |
| 5.000 | kr.1.28595 | kr.6,429.75 |
| Unit Price without VAT: | kr.4.94000 |
|---|---|
| Unit Price with VAT: | kr.6.17500 |

