
50ZLJ120MTA8X16 | |
|---|---|
DigiKey Part Number | 1189-1663-1-ND - Cut Tape (CT) 1189-1663-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZLJ120MTA8X16 |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLJ120MTA8X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 615 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.23 A @ 100 kHz | |
Impedance | 82 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.27000 | kr.22.70 |
| 50 | kr.1.68860 | kr.84.43 |
| 100 | kr.1.50270 | kr.150.27 |
| 500 | kr.1.18312 | kr.591.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.13162 | kr.1,131.62 |
| 2.000 | kr.1.04375 | kr.2,087.50 |
| 3.000 | kr.0.99941 | kr.2,998.23 |
| 5.000 | kr.0.94996 | kr.4,749.80 |
| 7.000 | kr.0.92089 | kr.6,446.23 |
| 10.000 | kr.0.89280 | kr.8,928.00 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |

