
50ZLH1000MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 1189-50ZLH1000MEFCGC16X25CT-ND - Cut Tape (CT) 1189-50ZLH1000MEFCGC16X25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZLH1000MEFCGC16X25 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLH1000MEFCGC16X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.806 A @ 120 Hz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.57000 | kr.11.57 |
| 10 | kr.7.55500 | kr.75.55 |
| 50 | kr.5.87320 | kr.293.66 |
| 100 | kr.5.34140 | kr.534.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.00072 | kr.1,250.18 |
| 500 | kr.4.63770 | kr.2,318.85 |
| 750 | kr.4.45445 | kr.3,340.84 |
| 1.250 | kr.4.25018 | kr.5,312.73 |
| 1.750 | kr.4.13012 | kr.7,227.71 |
| 2.500 | kr.4.01412 | kr.10,035.30 |
| Unit Price without VAT: | kr.11.57000 |
|---|---|
| Unit Price with VAT: | kr.14.46250 |

