
50YXS1000MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-50YXS1000MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 50YXS1000MEFC16X20 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.476 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.46 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 10 | kr.8.28200 | kr.82.82 |
| 50 | kr.6.45000 | kr.322.50 |
| 100 | kr.5.87140 | kr.587.14 |
| 600 | kr.4.78817 | kr.2,872.90 |
| 1.200 | kr.4.48982 | kr.5,387.78 |
| 3.000 | kr.4.17148 | kr.12,514.44 |
| 5.400 | kr.4.00482 | kr.21,626.03 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |

