2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXJ2R2MTA5X11

DigiKey Part Number
1189-1661-1-ND - Cut Tape (CT)
1189-1661-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXJ2R2MTA5X11
Description
CAP ALUM 2.2UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXJ2R2MTA5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
18.06 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
43 mA @ 100 kHz
Part Status
Active
Impedance
2.5 Ohms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.398
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.92600kr.9.26
50kr.0.66820kr.33.41
100kr.0.58580kr.58.58
500kr.0.44330kr.221.65
1.000kr.0.39815kr.398.15
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.36049kr.720.98
4.000kr.0.32917kr.1,316.68
6.000kr.0.31337kr.1,880.22
10.000kr.0.29572kr.2,957.20
14.000kr.0.28534kr.3,994.76
20.000kr.0.27531kr.5,506.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000