
50YXJ1000MGC16X25 | |
|---|---|
DigiKey Part Number | 1189-50YXJ1000MGC16X25CT-ND - Cut Tape (CT) 1189-50YXJ1000MGC16X25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXJ1000MGC16X25 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXJ1000MGC16X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.048 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.73 A @ 100 kHz | |
Impedance | 32 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.19000 | kr.11.19 |
| 10 | kr.7.27200 | kr.72.72 |
| 50 | kr.5.62620 | kr.281.31 |
| 100 | kr.5.10610 | kr.510.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.54988 | kr.1,137.47 |
| 500 | kr.4.21050 | kr.2,105.25 |
| 750 | kr.4.03924 | kr.3,029.43 |
| 1.250 | kr.3.84822 | kr.4,810.27 |
| 1.750 | kr.3.73594 | kr.6,537.89 |
| 2.500 | kr.3.62747 | kr.9,068.68 |
| Unit Price without VAT: | kr.11.19000 |
|---|---|
| Unit Price with VAT: | kr.13.98750 |

