50YXH56MEFC6.3X11 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 28.517
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.52591
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.980
Unit Price: kr.2.83000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 11.084
Unit Price: kr.2.51000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.2.89000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4.473
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 22
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4.509
Unit Price: kr.2.38000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.37323
Datasheet
56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXH56MEFC6.3X11

DigiKey Part Number
50YXH56MEFC6.3X11-ND
Manufacturer
Manufacturer Product Number
50YXH56MEFC6.3X11
Description
CAP ALUM 56UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXH56MEFC6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
147.5 mA @ 120 Hz
Ripple Current @ High Frequency
295 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes