50YXH22MEFCTA5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 172
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.44518
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.943
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.422
Unit Price: kr.2.37000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.715
Unit Price: kr.2.50000
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXH22MEFCTA5X11

DigiKey Part Number
50YXH22MEFCTA5X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXH22MEFCTA5X11
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXH22MEFCTA5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
75.6 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
180 mA @ 100 kHz
Part Status
Obsolete
Impedance
700 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXJ22MTA5X11Rubycon1721189-1660-1-NDkr.1.41000Parametric Equivalent
50YXM22MEFCTZ5X11Rubycon050YXM22MEFCTZ5X11-NDkr.0.44518Parametric Equivalent
50YXM22MEFRTA5X11Rubycon1.9431189-50YXM22MEFRTA5X11CT-NDkr.2.12000Parametric Equivalent
EEU-EB1H220SBPanasonic Industry2.42210-EEU-EB1H220SBCT-NDkr.2.37000Parametric Equivalent
EEU-FR1H220BPanasonic Industry3.715P15374CT-NDkr.2.50000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes