50YXH220MEFC10X16 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 4.925
Unit Price: kr.3.79000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 306
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.19514
Datasheet

Parametric Equivalent


Rubycon
In Stock: 89.556
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.89000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 418
Unit Price: kr.5.85000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 7.911
Unit Price: kr.7.72000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.368
Unit Price: kr.4.05000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.5.98000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.5.92000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.410
Unit Price: kr.6.94000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 38
Unit Price: kr.6.82000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 11.463
Unit Price: kr.3.92000
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXH220MEFC10X16

DigiKey Part Number
1189-50YXH220MEFC10X16-ND
Manufacturer
Manufacturer Product Number
50YXH220MEFC10X16
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXH220MEFC10X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
84 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes