50YK33M5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 2.355
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.424
Unit Price: kr.1.93000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 58.653
Unit Price: kr.1.48000
Datasheet

Upgrade


KEMET
In Stock: 21.270
Unit Price: kr.1.48000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 19.501
Unit Price: kr.2.06000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.306
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5.479
Unit Price: kr.1.61000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.1.22000
Datasheet
Image for 50YK33M5X11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YK33M5X11

DigiKey Part Number
50YK33M5X11-ND
Manufacturer
Manufacturer Product Number
50YK33M5X11
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50YK33M5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
195 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes