
50USG8200MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 1189-3940-ND |
Manufacturer | |
Manufacturer Product Number | 50USG8200MEFCSN25X40 |
Description | CAP ALUM 8200UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50USG8200MEFCSN25X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.37 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.026 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.95000 | kr.51.95 |
| 10 | kr.36.61900 | kr.366.19 |
| 50 | kr.30.28780 | kr.1,514.39 |
| 200 | kr.26.64015 | kr.5,328.03 |
| 600 | kr.24.57247 | kr.14,743.48 |
| 1.000 | kr.23.80007 | kr.23,800.07 |
| 2.600 | kr.22.61127 | kr.58,789.30 |
| Unit Price without VAT: | kr.51.95000 |
|---|---|
| Unit Price with VAT: | kr.64.93750 |

