Parametric Equivalent
Parametric Equivalent

50USG5600MEFCSN30X25 | |
|---|---|
DigiKey Part Number | 1189-3939-ND |
Manufacturer | |
Manufacturer Product Number | 50USG5600MEFCSN30X25 |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50USG5600MEFCSN30X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.43 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.945 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.43000 | kr.44.43 |
| 10 | kr.31.04400 | kr.310.44 |
| 50 | kr.25.51160 | kr.1,275.58 |
| 100 | kr.23.76850 | kr.2,376.85 |
| 500 | kr.20.77558 | kr.10,387.79 |
| 1.000 | kr.19.83507 | kr.19,835.07 |
| 2.500 | kr.18.83231 | kr.47,080.78 |
| Unit Price without VAT: | kr.44.43000 |
|---|---|
| Unit Price with VAT: | kr.55.53750 |



