12000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50USG12000MEFCSN30X45

DigiKey Part Number
1189-3934-ND
Manufacturer
Manufacturer Product Number
50USG12000MEFCSN30X45
Description
CAP ALUM 12000UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50USG12000MEFCSN30X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.6 A @ 120 Hz
Ripple Current @ High Frequency
6.44 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.46.42000kr.46.42
10kr.32.51000kr.325.10
50kr.26.76420kr.1,338.21
100kr.24.95420kr.2,495.42
500kr.21.84760kr.10,923.80
1.000kr.20.87120kr.20,871.20
2.500kr.19.83038kr.49,575.95
Manufacturers Standard Package
Unit Price without VAT:kr.46.42000
Unit Price with VAT:kr.58.02500