
50TRV47M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-3568-2-ND - Tape & Reel (TR) 1189-3568-1-ND - Cut Tape (CT) 1189-3568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TRV47M8X10.5 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TRV47M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.17000 | kr.6.17 |
| 10 | kr.3.76800 | kr.37.68 |
| 50 | kr.2.96940 | kr.148.47 |
| 100 | kr.2.66850 | kr.266.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.25268 | kr.1,126.34 |
| 1.000 | kr.2.08158 | kr.2,081.58 |
| 1.500 | kr.1.99527 | kr.2,992.91 |
| 2.500 | kr.1.89896 | kr.4,747.40 |
| 3.500 | kr.1.84236 | kr.6,448.26 |
| 5.000 | kr.1.79104 | kr.8,955.20 |
| Unit Price without VAT: | kr.6.17000 |
|---|---|
| Unit Price with VAT: | kr.7.71250 |

