
50THV47M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-50THV47M10X10.5TR-ND - Tape & Reel (TR) 1189-50THV47M10X10.5CT-ND - Cut Tape (CT) 1189-50THV47M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50THV47M10X10.5 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50THV47M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.62000 | kr.6.62 |
| 10 | kr.4.19200 | kr.41.92 |
| 50 | kr.3.18540 | kr.159.27 |
| 100 | kr.2.86650 | kr.286.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.51554 | kr.1,257.77 |
| 1.000 | kr.2.32734 | kr.2,327.34 |
| 1.500 | kr.2.23241 | kr.3,348.61 |
| 2.500 | kr.2.12653 | kr.5,316.32 |
| 3.500 | kr.2.06429 | kr.7,225.02 |
| 5.000 | kr.2.00417 | kr.10,020.85 |
| Unit Price without VAT: | kr.6.62000 |
|---|---|
| Unit Price with VAT: | kr.8.27500 |

