47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SGV47M8X10.5

DigiKey Part Number
1189-50SGV47M8X10.5TR-ND - Tape & Reel (TR)
1189-50SGV47M8X10.5CT-ND - Cut Tape (CT)
1189-50SGV47M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SGV47M8X10.5
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50SGV47M8X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
167 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
250.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50JGV47M8X10.5Rubycon3001189-50JGV47M8X10.5CT-NDkr.5.06000Parametric Equivalent
63TLV47M8X10.5Rubycon15.6711189-4139-1-NDkr.6.47000Parametric Equivalent
AFK476M63F24T-FCornell Dubilier Knowles8.742338-2203-1-NDkr.12.88000Upgrade
AHA476M50F24T-FCornell Dubilier Knowles500338-AHA476M50F24T-FCT-NDkr.9.36000Parametric Equivalent
AHA476M63F24T-FCornell Dubilier Knowles500338-AHA476M63F24T-FCT-NDkr.10.00000Parametric Equivalent
In-Stock: 51
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.85000kr.3.85
10kr.2.38500kr.23.85
50kr.1.76920kr.88.46
100kr.1.57430kr.157.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.23610kr.618.05
1.000kr.1.12995kr.1,129.95
1.500kr.1.07628kr.1,614.42
2.500kr.1.01647kr.2,541.18
3.500kr.0.98130kr.3,434.55
5.000kr.0.94730kr.4,736.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.85000
Unit Price with VAT:kr.4.81250