
50SEV47M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2908-2-ND - Tape & Reel (TR) 1189-2908-1-ND - Cut Tape (CT) 1189-2908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SEV47M8X10.5 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SEV47M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.23000 | kr.4.23 |
| 10 | kr.2.63500 | kr.26.35 |
| 50 | kr.1.96140 | kr.98.07 |
| 100 | kr.1.74800 | kr.174.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.38008 | kr.690.04 |
| 1.000 | kr.1.26399 | kr.1,263.99 |
| 1.500 | kr.1.20533 | kr.1,808.00 |
| 2.500 | kr.1.13993 | kr.2,849.83 |
| 3.500 | kr.1.10146 | kr.3,855.11 |
| 5.000 | kr.1.06429 | kr.5,321.45 |
| Unit Price without VAT: | kr.4.23000 |
|---|---|
| Unit Price with VAT: | kr.5.28750 |

