
50SEV47M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-3107-2-ND - Tape & Reel (TR) 1189-3107-1-ND - Cut Tape (CT) 1189-3107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SEV47M10X10.5 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SEV47M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.51696 | kr.758.48 |
| 1.000 | kr.1.39152 | kr.1,391.52 |
| 1.500 | kr.1.32818 | kr.1,992.27 |
| 2.500 | kr.1.25750 | kr.3,143.75 |
| 3.500 | kr.1.21597 | kr.4,255.90 |
| 5.000 | kr.1.17582 | kr.5,879.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.2.64300 | kr.26.43 |
| 50 | kr.1.97520 | kr.98.76 |
| 100 | kr.1.76310 | kr.176.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.2.87400 | kr.28.74 |
| 50 | kr.2.14500 | kr.107.25 |
| 100 | kr.1.91490 | kr.191.49 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |

