
50PZL100M10X9 | |
|---|---|
DigiKey Part Number | 1189-50PZL100M10X9-ND |
Manufacturer | |
Manufacturer Product Number | 50PZL100M10X9 |
Description | CAP ALUM HYBRID 100UF 20% 50V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 65 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.05000 | kr.15.05 |
| 10 | kr.9.92800 | kr.99.28 |
| 50 | kr.7.78800 | kr.389.40 |
| 100 | kr.7.11220 | kr.711.22 |
| 500 | kr.5.94994 | kr.2,974.97 |
| 1.000 | kr.5.58420 | kr.5,584.20 |
| 3.000 | kr.5.12726 | kr.15,381.78 |
| 5.000 | kr.4.95653 | kr.24,782.65 |
| Unit Price without VAT: | kr.15.05000 |
|---|---|
| Unit Price with VAT: | kr.18.81250 |

