
50PJV180M10X12.5 | |
|---|---|
DigiKey Part Number | 1189-50PJV180M10X12.5TR-ND - Tape & Reel (TR) 1189-50PJV180M10X12.5CT-ND - Cut Tape (CT) 1189-50PJV180M10X12.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PJV180M10X12.5 |
Description | CAP ALUMHYB 180UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 150 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.30000 | kr.17.30 |
| 10 | kr.11.46500 | kr.114.65 |
| 50 | kr.9.03020 | kr.451.51 |
| 100 | kr.8.26320 | kr.826.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.09470 | kr.2,837.88 |
| 800 | kr.6.65400 | kr.5,323.20 |
| 1.200 | kr.6.43161 | kr.7,717.93 |
| 2.000 | kr.6.18377 | kr.12,367.54 |
| 2.800 | kr.6.03814 | kr.16,906.79 |
| 4.000 | kr.5.89747 | kr.23,589.88 |
| Unit Price without VAT: | kr.17.30000 |
|---|---|
| Unit Price with VAT: | kr.21.62500 |


