
50PEV33M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-3803-2-ND - Tape & Reel (TR) 1189-3803-1-ND - Cut Tape (CT) 1189-3803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PEV33M6.3X8 |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PEV33M6.3X8 Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Rubycon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Hybrid | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 33 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.04000 | kr.14.04 |
| 10 | kr.9.21100 | kr.92.11 |
| 50 | kr.7.19720 | kr.359.86 |
| 100 | kr.6.55940 | kr.655.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.5.16681 | kr.4,650.13 |
| 1.800 | kr.4.87206 | kr.8,769.71 |
| 2.700 | kr.4.72334 | kr.12,753.02 |
| 4.500 | kr.4.55764 | kr.20,509.38 |
| 6.300 | kr.4.46030 | kr.28,099.89 |
| 9.000 | kr.4.36624 | kr.39,296.16 |
| Unit Price without VAT: | kr.14.04000 |
|---|---|
| Unit Price with VAT: | kr.17.55000 |

