
50PEV100M10X10.5 | |
|---|---|
DigiKey Part Number | 50PEV100M10X10.5TR-ND - Tape & Reel (TR) 50PEV100M10X10.5CT-ND - Cut Tape (CT) 50PEV100M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PEV100M10X10.5 |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PEV100M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.40000 | kr.16.40 |
| 10 | kr.10.80900 | kr.108.09 |
| 50 | kr.8.49780 | kr.424.89 |
| 100 | kr.7.76740 | kr.776.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.51140 | kr.3,255.70 |
| 1.000 | kr.6.11615 | kr.6,116.15 |
| 1.500 | kr.5.91671 | kr.8,875.07 |
| 2.500 | kr.5.69451 | kr.14,236.27 |
| 3.500 | kr.5.56393 | kr.19,473.76 |
| 5.000 | kr.5.43783 | kr.27,189.15 |
| Unit Price without VAT: | kr.16.40000 |
|---|---|
| Unit Price with VAT: | kr.20.50000 |










