Parametric Equivalent

50MXG4700MEFCSN35X25 | |
|---|---|
DigiKey Part Number | 1189-2817-ND |
Manufacturer | |
Manufacturer Product Number | 50MXG4700MEFCSN35X25 |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MXG4700MEFCSN35X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.54000 | kr.33.54 |
| 10 | kr.23.05300 | kr.230.53 |
| 50 | kr.18.72260 | kr.936.13 |
| 100 | kr.17.35680 | kr.1,735.68 |
| 500 | kr.15.01120 | kr.7,505.60 |
| 1.000 | kr.14.27398 | kr.14,273.98 |
| 2.500 | kr.13.48790 | kr.33,719.75 |
| Unit Price without VAT: | kr.33.54000 |
|---|---|
| Unit Price with VAT: | kr.41.92500 |


