3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50MXG3300MEFCSN22X30

DigiKey Part Number
1189-2863-ND
Manufacturer
Manufacturer Product Number
50MXG3300MEFCSN22X30
Description
CAP ALUM 3300UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50MXG3300MEFCSN22X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.97 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.2655 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL225621332E3Vishay Beyschlag/Draloric/BC Components291MAL225621332E3-NDkr.38.93000Direct
In-Stock: 26
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.80000kr.25.80
10kr.17.48600kr.174.86
50kr.14.02400kr.701.20
200kr.12.02540kr.2,405.08
600kr.10.89138kr.6,534.83
1.000kr.10.46759kr.10,467.59
2.600kr.9.81522kr.25,519.57
5.000kr.9.45607kr.47,280.35
Manufacturers Standard Package
Unit Price without VAT:kr.25.80000
Unit Price with VAT:kr.32.25000