
50MXG2200MEFCSN20X25 | |
|---|---|
DigiKey Part Number | 1189-2896-ND |
Manufacturer | |
Manufacturer Product Number | 50MXG2200MEFCSN20X25 |
Description | CAP ALUM 2200UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MXG2200MEFCSN20X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.84 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.48000 | kr.19.48 |
| 10 | kr.13.02100 | kr.130.21 |
| 50 | kr.10.32920 | kr.516.46 |
| 200 | kr.9.44665 | kr.1,889.33 |
| 600 | kr.7.05050 | kr.4,230.30 |
| 1.000 | kr.6.77047 | kr.6,770.47 |
| Unit Price without VAT: | kr.19.48000 |
|---|---|
| Unit Price with VAT: | kr.24.35000 |

