Direct

50MXG10000MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-2894-ND |
Manufacturer | |
Manufacturer Product Number | 50MXG10000MEFCSN35X30 |
Description | CAP ALUM 10000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MXG10000MEFCSN35X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.6575 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.78000 | kr.45.78 |
| 10 | kr.32.07300 | kr.320.73 |
| 50 | kr.27.80840 | kr.1,390.42 |
| 100 | kr.20.55930 | kr.2,055.93 |
| 500 | kr.19.53010 | kr.9,765.05 |
| Unit Price without VAT: | kr.45.78000 |
|---|---|
| Unit Price with VAT: | kr.57.22500 |


