
50MXG10000MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-2862-ND |
Manufacturer | |
Manufacturer Product Number | 50MXG10000MEFCSN30X40 |
Description | CAP ALUM 10000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MXG10000MEFCSN30X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.075 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.92000 | kr.41.92 |
| 10 | kr.29.17900 | kr.291.79 |
| 50 | kr.24.63200 | kr.1,231.60 |
| 100 | kr.22.25870 | kr.2,225.87 |
| 500 | kr.17.56548 | kr.8,782.74 |
| Unit Price without VAT: | kr.41.92000 |
|---|---|
| Unit Price with VAT: | kr.52.40000 |

