
50MXC3300MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-50MXC3300MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 50MXC3300MEFCSN25X30 |
Description | CAP ALUM 3300UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MXC3300MEFCSN25X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.97 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.2655 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.76000 | kr.33.76 |
| 10 | kr.23.19900 | kr.231.99 |
| 50 | kr.18.81160 | kr.940.58 |
| 200 | kr.16.28010 | kr.3,256.02 |
| 600 | kr.14.84452 | kr.8,906.71 |
| 1.000 | kr.14.30804 | kr.14,308.04 |
| 2.600 | kr.13.48235 | kr.35,054.11 |
| Unit Price without VAT: | kr.33.76000 |
|---|---|
| Unit Price with VAT: | kr.42.20000 |

