32V (Typ) Clamp 680mA Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ20VAT-QR

DigiKey Part Number
1727-MMBZ20VAT-QRTR-ND - Tape & Reel (TR)
1727-MMBZ20VAT-QRCT-ND - Cut Tape (CT)
1727-MMBZ20VAT-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ20VAT-QR
Description
TVS DIODE 17VWM 32VC TO236AB
Customer Reference
Detailed Description
32V (Typ) Clamp 680mA Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
17V (Max)
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
32V (Typ)
Current - Peak Pulse (10/1000µs)
680mA
Power - Peak Pulse
20W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
26pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.240
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.82300kr.8.23
100kr.0.50930kr.50.93
500kr.0.37216kr.186.08
1.000kr.0.32754kr.327.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.24451kr.733.53
6.000kr.0.21816kr.1,308.96
9.000kr.0.20472kr.1,842.48
15.000kr.0.18959kr.2,843.85
21.000kr.0.18062kr.3,793.02
30.000kr.0.17190kr.5,157.00
75.000kr.0.15275kr.11,456.25
150.000kr.0.14091kr.21,136.50
300.000kr.0.13095kr.39,285.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750