47 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500VXG47MEFCSN22X25

DigiKey Part Number
1189-2015-ND
Manufacturer
Manufacturer Product Number
500VXG47MEFCSN22X25
Description
CAP ALUM 47UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
500VXG47MEFCSN22X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
580 mA @ 120 Hz
Ripple Current @ High Frequency
812 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.16000kr.28.16
10kr.19.18100kr.191.81
50kr.15.45780kr.772.89
200kr.13.30755kr.2,661.51
600kr.12.22590kr.7,335.54
Manufacturers Standard Package
Unit Price without VAT:kr.28.16000
Unit Price with VAT:kr.35.20000