500MXH270MEFCFA30X45 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 103
Unit Price: kr.55.56000
Datasheet
270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500MXH270MEFCFA30X45

DigiKey Part Number
500MXH270MEFCFA30X45-ND
Manufacturer
Manufacturer Product Number
500MXH270MEFCFA30X45
Description
CAP ALUM 270UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
500MXH270MEFCFA30X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.63 A @ 120 Hz
Ripple Current @ High Frequency
2.282 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.83.20000kr.83.20
10kr.60.30100kr.603.01
50kr.50.85880kr.2,542.94
100kr.47.88810kr.4,788.81
500kr.42.79036kr.21,395.18
1.000kr.41.18942kr.41,189.42
Manufacturers Standard Package
Unit Price without VAT:kr.83.20000
Unit Price with VAT:kr.104.00000