
500MXH120MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 1189-2004-ND |
Manufacturer | |
Manufacturer Product Number | 500MXH120MEFCSN25X35 |
Description | CAP ALUM 120UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500MXH120MEFCSN25X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.428 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.37000 | kr.42.37 |
| 10 | kr.29.54600 | kr.295.46 |
| 50 | kr.24.22820 | kr.1,211.41 |
| 200 | kr.21.16340 | kr.4,232.68 |
| 600 | kr.19.42535 | kr.11,655.21 |
| 1.000 | kr.18.77605 | kr.18,776.05 |
| 2.600 | kr.17.77682 | kr.46,219.73 |
| Unit Price without VAT: | kr.42.37000 |
|---|---|
| Unit Price with VAT: | kr.52.96250 |

