
500LXW39MEFR14.5X30 | |
|---|---|
DigiKey Part Number | 1189-500LXW39MEFR14.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 500LXW39MEFR14.5X30 |
Description | CAP ALUM 39UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.62000 | kr.26.62 |
| 10 | kr.18.06200 | kr.180.62 |
| 50 | kr.14.49580 | kr.724.79 |
| 100 | kr.13.37250 | kr.1,337.25 |
| 500 | kr.11.44154 | kr.5,720.77 |
| 1.000 | kr.10.83429 | kr.10,834.29 |
| 2.500 | kr.10.18692 | kr.25,467.30 |
| 5.000 | kr.9.79284 | kr.48,964.20 |
| Unit Price without VAT: | kr.26.62000 |
|---|---|
| Unit Price with VAT: | kr.33.27500 |

