
500HXW68MEFR14.5X40 | |
|---|---|
DigiKey Part Number | 1189-500HXW68MEFR14.5X40-ND |
Manufacturer | |
Manufacturer Product Number | 500HXW68MEFR14.5X40 |
Description | CAP ALUM 68UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.571" Dia (14.50mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 500 V | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.50000 | kr.30.50 |
| 10 | kr.20.85200 | kr.208.52 |
| 50 | kr.16.84920 | kr.842.46 |
| 100 | kr.15.58560 | kr.1,558.56 |
| 500 | kr.13.41608 | kr.6,708.04 |
| 1.000 | kr.12.73383 | kr.12,733.83 |
| 2.500 | kr.12.00649 | kr.30,016.22 |
| 5.000 | kr.11.56375 | kr.57,818.75 |
| Unit Price without VAT: | kr.30.50000 |
|---|---|
| Unit Price with VAT: | kr.38.12500 |

