475MXH270MEFCSN30X40 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 200
Unit Price: kr.7.94000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.6.22560
270 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

475MXH270MEFCSN30X40

DigiKey Part Number
1189-3440-ND
Manufacturer
Manufacturer Product Number
475MXH270MEFCSN30X40
Description
CAP ALUM 270UF 20% 475V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
475MXH270MEFCSN30X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
475 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.54 A @ 120 Hz
Ripple Current @ High Frequency
2.156 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.66.23000kr.66.23
10kr.47.37600kr.473.76
50kr.39.58560kr.1,979.28
100kr.37.13450kr.3,713.45
500kr.32.92790kr.16,463.95
1.000kr.31.60628kr.31,606.28
Manufacturers Standard Package
Unit Price without VAT:kr.66.23000
Unit Price with VAT:kr.82.78750