475MXH180MEFCSN35X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.49.57245
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.47.60200
180 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

475MXH180MEFCSN35X25

DigiKey Part Number
1189-3434-ND
Manufacturer
Manufacturer Product Number
475MXH180MEFCSN35X25
Description
CAP ALUM 180UF 20% 475V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
475MXH180MEFCSN35X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
475 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.15 A @ 120 Hz
Ripple Current @ High Frequency
1.61 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.29.46640kr.2,946.64
Manufacturers Standard Package
Unit Price without VAT:kr.29.46640
Unit Price with VAT:kr.36.83300