Upgrade
Upgrade
Direct
Upgrade

450USH330MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-450USH330MEFCSN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 450USH330MEFCSN30X30 |
Description | CAP ALUM 330UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450USH330MEFCSN30X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.14 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.996 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.29.60630 | kr.2,960.63 |
| Unit Price without VAT: | kr.29.60630 |
|---|---|
| Unit Price with VAT: | kr.37.00788 |





