450USH270MEFC22X50 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.21.50015
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.23.54175
Datasheet

Upgrade


Chemi-Con
In Stock: 226
Unit Price: kr.40.06000
Datasheet
22mmx27mm 4,0 Snap-In Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450USH270MEFC22X50

DigiKey Part Number
450USH270MEFC22X50-ND
Manufacturer
Manufacturer Product Number
450USH270MEFC22X50
Description
CAP ALUM 270UF 20% 450V RADIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
450USH270MEFC22X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.33.69535kr.6,739.07
Manufacturers Standard Package
Unit Price without VAT:kr.33.69535
Unit Price with VAT:kr.42.11919