
450USG680MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 1189-450USG680MEFCSN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 450USG680MEFCSN35X50 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450USG680MEFCSN35X50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.2 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.18000 | kr.100.18 |
| 10 | kr.73.43100 | kr.734.31 |
| 50 | kr.62.39280 | kr.3,119.64 |
| 100 | kr.58.92070 | kr.5,892.07 |
| 500 | kr.52.96558 | kr.26,482.79 |
| 1.000 | kr.51.09484 | kr.51,094.84 |
| Unit Price without VAT: | kr.100.18000 |
|---|---|
| Unit Price with VAT: | kr.125.22500 |

