
450USG330MEFCSN25X45 | |
|---|---|
DigiKey Part Number | 1189-3847-ND |
Manufacturer | |
Manufacturer Product Number | 450USG330MEFCSN25X45 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450USG330MEFCSN25X45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.94 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.07000 | kr.59.07 |
| 10 | kr.41.95800 | kr.419.58 |
| 50 | kr.34.90300 | kr.1,745.15 |
| 200 | kr.30.83585 | kr.6,167.17 |
| 600 | kr.28.53057 | kr.17,118.34 |
| 1.000 | kr.27.66963 | kr.27,669.63 |
| Unit Price without VAT: | kr.59.07000 |
|---|---|
| Unit Price with VAT: | kr.73.83750 |

