450USC56MEFC20X25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.18.12385
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.9.34270
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.8.59520
Datasheet

Direct


Nichicon
In Stock: 227
Unit Price: kr.30.53000
Datasheet

Direct


Nichicon
In Stock: 161
Unit Price: kr.19.90000
Datasheet
10USC10000MEFC20X25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450USC56MEFC20X25

DigiKey Part Number
450USC56MEFC20X25-ND
Manufacturer
Manufacturer Product Number
450USC56MEFC20X25
Description
CAP ALUM 56UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
450USC56MEFC20X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Ripple Current @ High Frequency
854 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.8.71390kr.1,742.78
Manufacturers Standard Package
Unit Price without VAT:kr.8.71390
Unit Price with VAT:kr.10.89238