
450QXW22MEFR8X45 | |
|---|---|
DigiKey Part Number | 1189-3487-ND |
Manufacturer | |
Manufacturer Product Number | 450QXW22MEFR8X45 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450QXW22MEFR8X45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 345 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| 10 | kr.8.50700 | kr.85.07 |
| 50 | kr.6.63060 | kr.331.53 |
| 100 | kr.6.03910 | kr.603.91 |
| 500 | kr.5.01990 | kr.2,509.95 |
| 1.000 | kr.4.69911 | kr.4,699.11 |
| 3.000 | kr.4.29828 | kr.12,894.84 |
| 5.000 | kr.4.14851 | kr.20,742.55 |
| Unit Price without VAT: | kr.12.99000 |
|---|---|
| Unit Price with VAT: | kr.16.23750 |

