
450QXW15MEFR8X30 | |
|---|---|
DigiKey Part Number | 1189-3485-ND |
Manufacturer | |
Manufacturer Product Number | 450QXW15MEFR8X30 |
Description | CAP ALUM 15UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450QXW15MEFR8X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 255 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.00000 | kr.11.00 |
| 10 | kr.7.15000 | kr.71.50 |
| 50 | kr.5.53360 | kr.276.68 |
| 100 | kr.5.02310 | kr.502.31 |
| 500 | kr.4.14530 | kr.2,072.65 |
| 1.000 | kr.3.86880 | kr.3,868.80 |
| 2.500 | kr.3.57382 | kr.8,934.55 |
| 5.000 | kr.3.39415 | kr.16,970.75 |
| Unit Price without VAT: | kr.11.00000 |
|---|---|
| Unit Price with VAT: | kr.13.75000 |

