47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450PX47MEFC16X31.5

DigiKey Part Number
1189-450PX47MEFC16X31.5-ND
Manufacturer
Manufacturer Product Number
450PX47MEFC16X31.5
Description
CAP ALUM 47UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450PX47MEFC16X31.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
232.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
500HXW47MEFR16X30Rubycon5751189-4250-NDkr.26.79000Parametric Equivalent
EEU-EE2W470Panasonic Industry5.267P13677-NDkr.21.99000Upgrade
REH1630470M450BKYOCERA AVX1.240478-REH1630470M450B-NDkr.16.47000Parametric Equivalent
UVY2W470MHDNichicon111493-12503-NDkr.19.94000Parametric Equivalent
In-Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.06000kr.20.06
10kr.13.38400kr.133.84
50kr.10.61620kr.530.81
200kr.9.01440kr.1,802.88
600kr.8.10523kr.4,863.14
1.000kr.7.76546kr.7,765.46
2.600kr.7.24222kr.18,829.77
5.000kr.6.95412kr.34,770.60
Manufacturers Standard Package
Unit Price without VAT:kr.20.06000
Unit Price with VAT:kr.25.07500