
450PK10MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-2304-ND |
Manufacturer | |
Manufacturer Product Number | 450PK10MEFC10X20 |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450PK10MEFC10X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 84 mA @ 120 Hz | |
Ripple Current @ High Frequency | 126 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.66000 | kr.46.60 |
| 50 | kr.3.54400 | kr.177.20 |
| 100 | kr.3.19090 | kr.319.09 |
| 500 | kr.2.58316 | kr.1,291.58 |
| 1.000 | kr.2.39164 | kr.2,391.64 |
| 3.000 | kr.2.15207 | kr.6,456.21 |
| 5.000 | kr.2.06252 | kr.10,312.60 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

