
450MXT470MEFCSN30X35 | |
|---|---|
DigiKey Part Number | 1189-450MXT470MEFCSN30X35-ND |
Manufacturer | |
Manufacturer Product Number | 450MXT470MEFCSN30X35 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.66 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.324 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.86000 | kr.90.86 |
| 10 | kr.66.07500 | kr.660.75 |
| 50 | kr.55.84840 | kr.2,792.42 |
| 100 | kr.52.63080 | kr.5,263.08 |
| 500 | kr.47.10940 | kr.23,554.70 |
| 1.000 | kr.45.37535 | kr.45,375.35 |
| Unit Price without VAT: | kr.90.86000 |
|---|---|
| Unit Price with VAT: | kr.113.57500 |

