450MXH270MEFC35X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.90970
Datasheet

Parametric Equivalent


Rubycon
In Stock: 100
Unit Price: kr.54.29000
Datasheet

Direct


Chemi-Con
In Stock: 400
Unit Price: kr.79.61000
Datasheet

Upgrade


Chemi-Con
In Stock: 386
Unit Price: kr.97.82000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 398
Unit Price: kr.61.66000
Datasheet
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXH270MEFC35X25

DigiKey Part Number
450MXH270MEFC35X25-ND
Manufacturer
Manufacturer Product Number
450MXH270MEFC35X25
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXH270MEFC35X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.33 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.862 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450MXG270MEFCSN35X25Rubycon01189-450MXG270MEFCSN35X25-NDkr.13.90970Parametric Equivalent
450MXH270MEFCSN35X25Rubycon1001189-1995-NDkr.54.29000Parametric Equivalent
EKMR451VSN271MA25SChemi-Con400565-EKMR451VSN271MA25S-NDkr.79.61000Direct
ELHS451VSN271MA25SChemi-Con386565-ELHS451VSN271MA25S-NDkr.97.82000Upgrade
LGG2W271MELC25Nichicon398493-8228-NDkr.61.66000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.25.96560kr.2,596.56
Manufacturers Standard Package
Unit Price without VAT:kr.25.96560
Unit Price with VAT:kr.32.45700