450MXG68MEFCSN20X25 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.97910
Datasheet

Parametric Equivalent


Rubycon
In Stock: 298
Unit Price: kr.27.20000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 306
Unit Price: kr.34.01000
Datasheet
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXG68MEFCSN20X25

DigiKey Part Number
1189-3009-ND
Manufacturer
Manufacturer Product Number
450MXG68MEFCSN20X25
Description
CAP ALUM 68UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXG68MEFCSN20X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
690 mA @ 120 Hz
Ripple Current @ High Frequency
966 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.85000kr.25.85
10kr.17.54100kr.175.41
50kr.14.08560kr.704.28
200kr.12.08970kr.2,417.94
600kr.10.95662kr.6,573.97
1.000kr.10.53311kr.10,533.11
2.600kr.9.88135kr.25,691.51
5.000kr.9.52252kr.47,612.60
Manufacturers Standard Package
Unit Price without VAT:kr.25.85000
Unit Price with VAT:kr.32.31250