
450MXG680MEFCSN35X55 | |
|---|---|
DigiKey Part Number | 1189-3396-ND |
Manufacturer | |
Manufacturer Product Number | 450MXG680MEFCSN35X55 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXG680MEFCSN35X55 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.51 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.514 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.28000 | kr.108.28 |
| 10 | kr.79.71300 | kr.797.13 |
| 50 | kr.67.93940 | kr.3,396.97 |
| 100 | kr.64.23630 | kr.6,423.63 |
| 500 | kr.59.70976 | kr.29,854.88 |
| Unit Price without VAT: | kr.108.28000 |
|---|---|
| Unit Price with VAT: | kr.135.35000 |

