Similar
Upgrade
Upgrade

450MXC56MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 450MXC56MEFCSN22X25-ND |
Manufacturer | |
Manufacturer Product Number | 450MXC56MEFCSN22X25 |
Description | CAP ALUM 56UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXC56MEFCSN22X25 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG56MEFCSN20X25 | Rubycon | 0 | 450MXG56MEFCSN20X25-ND | kr.9.69610 | Similar |
| B43509A5566M000 | TDK | 484 | B43509A5566M000-ND | kr.27.01000 | Upgrade |
| LGN2H560MELZ25 | Nichicon | 252 | 493-4340-ND | kr.29.86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.9.28650 | kr.1,857.30 |
| Unit Price without VAT: | kr.9.28650 |
|---|---|
| Unit Price with VAT: | kr.11.60813 |




